Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
LS-0009AF

LS-0009AF

DigiKey Part Number
2234-LS-0009AF-ND
Manufacturer
Manufacturer Product Number
LS-0009AF
Description
SERVO - METAL GEAR DIGITAL SERVO
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSEPP Electronics LTD
Series
-
Packaging
Retail Package
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.079" x 0.465" (27.40mm x 11.80mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
320
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 50°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.