
XW6T-COM2.5X16BL | |
|---|---|
DigiKey Part Number | 236-XW6T-COM2.5X16BL-ND |
Manufacturer | |
Manufacturer Product Number | XW6T-COM2.5X16BL |
Description | COM TERM BLK 2_5MM 16PN BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Middle 23.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 1 | |
Terminal - Width | 23.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5mm² | |
Features | - | |
Housing Color | - | |
Length | 3.252" (82.60mm) | |
Height (Max) | 1.421" (36.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.93000 | $26.93 |
| 10 | $19.34300 | $193.43 |
| 25 | $17.34160 | $433.54 |
| 50 | $16.15800 | $807.90 |
| 100 | $15.21460 | $1,521.46 |
| 250 | $14.26744 | $3,566.86 |
| 500 | $13.73106 | $6,865.53 |

