




MY4F AC24 | |
|---|---|
DigiKey Part Number | Z9803-ND |
Manufacturer | |
Manufacturer Product Number | MY4F AC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MY4F AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.54000 | $11.54 |
| 10 | $10.27700 | $102.77 |
| 25 | $9.81400 | $245.35 |
| 50 | $9.47740 | $473.87 |
| 100 | $9.15210 | $915.21 |
| 250 | $8.73876 | $2,184.69 |
| 500 | $8.43828 | $4,219.14 |
| 1,000 | $8.14801 | $8,148.01 |

