
E3HC-DS3E1 | |
|---|---|
DigiKey Part Number | E3HC-DS3E1-ND |
Manufacturer | |
Manufacturer Product Number | E3HC-DS3E1 |
Description | SENSOR THROUGH-BEAM |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 3ms | |
Output Configuration | - | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |

