
E3F2-3Z2 | |
|---|---|
DigiKey Part Number | E3F2-3Z2-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-3Z2 |
Description | SENSOR THROUGH-BEAM 3M RELAY |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) Relay - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, NEMA | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |


