
E2B-M18LS08-WP-B2 2M | |
|---|---|
DigiKey Part Number | Z4184-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LS08-WP-B2 2M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LS08-WP-B2 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.19000 | $42.19 |
| 5 | $38.82800 | $194.14 |
| 10 | $37.57500 | $375.75 |
| 25 | $36.07720 | $901.93 |
| 50 | $35.05220 | $1,752.61 |
| 100 | $34.11160 | $3,411.16 |

