
D40P-SPC-21-10 | |
|---|---|
DigiKey Part Number | Z7406-ND |
Manufacturer | |
Manufacturer Product Number | D40P-SPC-21-10 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40P-SPC-21-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.95000 | $248.95 |
| 5 | $217.12400 | $1,085.62 |
| 10 | $204.67400 | $2,046.74 |
| 25 | $189.27360 | $4,731.84 |
| 50 | $178.37200 | $8,918.60 |




