CPM2C-10CDTM-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $534.99000
Datasheet
Image for CPM2C-10CDTM-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM2C-10CDTM-D

DigiKey Part Number
CPM2C-10CDTM-D-ND
Manufacturer
Manufacturer Product Number
CPM2C-10CDTM-D
Description
CONTROL LOGIC 6 IN 4 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
EDA/CAD Models
CPM2C-10CDTM-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
5 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
2K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, CSA, UL
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes