
OV09734-MRDB-FA00 | |
|---|---|
DigiKey Part Number | OV09734-MRDB-FA00-ND |
Manufacturer | |
Manufacturer Product Number | OV09734-MRDB-FA00 |
Description | 720P HD FIXED FOCUS RIGID MODULE |
Customer Reference | |
Detailed Description | OV09734 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 30fps | |
Voltage - Supply | 2.6V ~ 3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | OV09734 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.00000 | $120.00 |

