
OV02732-H46A-1E | |
|---|---|
DigiKey Part Number | 884-OV02732-H46A-1E-ND |
Manufacturer | |
Manufacturer Product Number | OV02732-H46A-1E |
Description | SENSOR 1080P HD CMOS 46CSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 12µm x 12µm 57-CSP (5.17x3.68) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 1920H x 1080V | |
Voltage - Supply | 1.2V | |
Package / Case | 57-BGA, CSPBGA | |
Supplier Device Package | 57-CSP (5.17x3.68) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $15.00003 | $14,400.03 |

