
HTMS8001FTB/AF,115 | |
|---|---|
DigiKey Part Number | 568-14458-2-ND - Tape & Reel (TR) 568-14458-1-ND - Cut Tape (CT) 568-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTMS8001FTB/AF,115 |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | HTMS8001FTB/AF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 1.76kb (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.51200 | $5.12 |
| 25 | $0.48200 | $12.05 |
| 100 | $0.44100 | $44.10 |
| 250 | $0.41636 | $104.09 |
| 500 | $0.39888 | $199.44 |
| 1,000 | $0.38237 | $382.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34756 | $1,737.80 |
| 10,000 | $0.33396 | $3,339.60 |
| 15,000 | $0.32637 | $4,895.55 |
| 25,000 | $0.31718 | $7,929.50 |





