
MTCMR-C1-GP-N2 | |
|---|---|
DigiKey Part Number | 881-1096-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-C1-GP-N2 |
Description | MODEM CELLULAR DUAL CDMA |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz, 1575.42MHz CDMA2000 RS-232, USB 153.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, CDMA, Modem | |
Modulation or Protocol | CDMA2000 | |
Frequency | 800MHz, 1.9GHz, 1575.42MHz | |
Applications | Sprint Networks (USA) | |
Interface | RS-232, USB | |
Sensitivity | -161dB | |
Power - Output | - | |
Data Rate (Max) | 153.6kbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.71000 | $340.71 |

