BH2AAPC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 4,055
Unit Price: $1.03000
Datasheet
Battery Holder (Open) AA 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 2 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH2AAPC

DigiKey Part Number
BH2AA-PC-ND
Manufacturer
Manufacturer Product Number
BH2AAPC
Description
BATTERY HOLDER AA 2 CELL PC PIN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH2AAPC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.630" (16.00mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.78200$27.82
50$2.44300$122.15
100$2.30990$230.99
300$2.11360$634.08
500$2.02810$1,014.05
1,000$1.91759$1,917.59
2,500$1.78070$4,451.75
5,000$1.68367$8,418.35
Manufacturers Standard Package