


BC-2003-2-TR | |
|---|---|
DigiKey Part Number | BC-2003-2-TR-ND - Tape & Reel (TR) BC-2003-2-CT-ND - Cut Tape (CT) BC-2003-2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2003-2-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.62600 | $6.26 |
| 50 | $0.54940 | $27.47 |
| 100 | $0.51950 | $51.95 |
| 250 | $0.48244 | $120.61 |
| 500 | $0.45616 | $228.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43130 | $431.30 |
| 2,000 | $0.40780 | $815.60 |
| 3,000 | $0.39465 | $1,183.95 |
| 5,000 | $0.37869 | $1,893.45 |
| 7,000 | $0.36853 | $2,579.71 |
| 10,000 | $0.35806 | $3,580.60 |
| 25,000 | $0.33249 | $8,312.25 |











