
MCS1806GS-3-10-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-10-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-10-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-10-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-10-Z |
Description | CURRENT SEN HE/DIFF 10A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 132mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 5 | $2.79000 | $13.95 |
| 10 | $2.66600 | $26.66 |
| 25 | $2.51760 | $62.94 |
| 50 | $2.41600 | $120.80 |
| 100 | $2.32290 | $232.29 |
| 500 | $2.13572 | $1,067.86 |
| 1,000 | $2.06601 | $2,066.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.98266 | $4,956.65 |
| 5,000 | $1.92563 | $9,628.15 |


