RF Balun 3.3GHz ~ 5.9GHz 1:1 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCO1-462+

DigiKey Part Number
3157-TCO1-462+TR-ND - Tape & Reel (TR)
3157-TCO1-462+CT-ND - Cut Tape (CT)
3157-TCO1-462+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCO1-462+
Description
1:1 LTCC TRANSFORMER, 3300 - 590
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 3.3GHz ~ 5.9GHz 1:1 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.3GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
10°
Insertion Loss (Max)
0.8dB
Return Loss (Min)
13dB
Package / Case
4-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,069
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
20$4.07000$81.40
50$3.52000$176.00
100$2.96000$296.00
200$2.56000$512.00
500$2.00000$1,000.00
1,000$1.94310$1,943.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.66001$6,640.04
Manufacturers Standard Package