
SXHP-2+ | |
|---|---|
DigiKey Part Number | 3157-SXHP-2+TR-ND - Tape & Reel (TR) 3157-SXHP-2+CT-ND - Cut Tape (CT) 3157-SXHP-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXHP-2+ |
Description | LUMPED LC HPF, 2 - 400 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 201MHz Center Frequency High Pass RF Filter (Radio Frequency) 398MHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 201MHz Center | |
Bandwidth | 398MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.80000 | $21.80 |
| 10 | $19.86000 | $198.60 |
| 50 | $19.25000 | $962.50 |
| 100 | $18.13010 | $1,813.01 |
| 200 | $17.74800 | $3,549.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.13012 | $7,565.06 |

