RF Power Divider 950 MHz ~ 1.6 GHz Isolation (Min) 11dB, 20dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-3-16+

DigiKey Part Number
3157-SCN-3-16+TR-ND - Tape & Reel (TR)
3157-SCN-3-16+CT-ND - Cut Tape (CT)
3157-SCN-3-16+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-3-16+
Description
3 WAYS LTCC POWER SPLITTER, 950
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 950 MHz ~ 1.6 GHz Isolation (Min) 11dB, 20dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Frequency
950 MHz ~ 1.6 GHz
Specifications
Isolation (Min) 11dB, 20dB Return Loss, 5° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.64003$13,920.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.73000$25.73
20$6.30000$126.00
50$5.99000$299.50
100$5.84000$584.00
200$5.58000$1,116.00
500$5.29002$2,645.01
1,000$4.98400$4,984.00
Digi-Reel®
QuantityUnit PriceExt Price
1$25.73000$25.73
20$6.30000$126.00
50$5.99000$299.50
100$5.84000$584.00
200$5.58000$1,116.00
500$5.29002$2,645.01
1,000$4.79002$4,790.02
* All Digi-Reel orders will add a $7.00 reeling fee.