
SCHF-31+ | |
|---|---|
DigiKey Part Number | 3157-SCHF-31+-ND |
Manufacturer | |
Manufacturer Product Number | SCHF-31+ |
Description | LUMPED LC HPF, 31 - 1500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 765.5MHz Center Frequency High Pass RF Filter (Radio Frequency) 1.469GHz Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 765.5MHz Center | |
Bandwidth | 1.469GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Size / Dimension | 0.750" L x 0.380" W (19.05mm x 9.65mm) | |
Height (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.19010 | $3,119.01 |




