
PMA2-33LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA2-33LN+TR-ND - Tape & Reel (TR) 3157-PMA2-33LN+CT-ND - Cut Tape (CT) 3157-PMA2-33LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-33LN+ |
Description | IC AMP GPS 400MHZ-3GHZ MC1631-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, Radar, LTE 400MHz ~ 3GHz MC1631-1 |
Datasheet | Datasheet |
EDA/CAD Models | PMA2-33LN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 3GHz | |
P1dB | 17.5dBm | |
Gain | 9.1dB | |
Noise Figure | 0.78dB | |
RF Type | GPS, GSM, Radar, LTE | |
Voltage - Supply | 3V | |
Current - Supply | 56mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.10000 | $15.10 |
| 20 | $5.45000 | $109.00 |
| 50 | $4.90000 | $245.00 |
| 100 | $4.56000 | $456.00 |
| 200 | $4.04000 | $808.00 |
| 500 | $3.71002 | $1,855.01 |
| 1,000 | $3.57000 | $3,570.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.32003 | $6,640.06 |










