
PMA-183PLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA-183PLN+TR-ND - Tape & Reel (TR) 3157-PMA-183PLN+CT-ND - Cut Tape (CT) 3157-PMA-183PLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-183PLN+ |
Description | IC RF AMP GPS 6GHZ-18GHZ 16MCLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 16-MCLP (3.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | PMA-183PLN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 10.2dBm | |
Gain | 29.7dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.3V ~ 2.9V | |
Current - Supply | 57.2mA | |
Test Frequency | 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-MCLP (3.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.09000 | $44.09 |
| 20 | $34.43000 | $688.60 |
| 50 | $28.91020 | $1,445.51 |
| 100 | $25.46010 | $2,546.01 |
| 200 | $24.77005 | $4,954.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.44015 | $44,880.30 |










