
MIKROE-441 | |
|---|---|
DigiKey Part Number | MIKROE-441-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-441 |
Description | EVAL BOARD FOR MCP2120 TFDU4101 |
Customer Reference | |
Detailed Description | MCP2120, TFDU4101 - IrDA Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | IrDA | |
Embedded | No | |
Utilized IC / Part | MCP2120, TFDU4101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


