


MIKROE-2296 | |
|---|---|
DigiKey Part Number | 1471-1618-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2296 |
Description | 3G-AA CLICK (FOR UNITED STATES) |
Customer Reference | |
Detailed Description | UG95 Cellular RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | UG95 | |
Contents | Board(s) | |
Note | - |

















