
ZL30631LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30631LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30631LDG1 |
Description | 1-CHANNEL, 5 OUTPUT SYNCE TIMING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC 750MHz 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Wireless Base Stations | |
Input | CMOS | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.29000 | $41.29 |
| 25 | $34.41000 | $860.25 |
| 100 | $33.23750 | $3,323.75 |

