
ZL30158GGG2 | |
|---|---|
DigiKey Part Number | ZL30158GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30158GGG2 |
Description | IC CLK TRANSLATOR ETH 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Telecom IC 750MHz 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Telecom | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.38000 | $32.38 |
| 25 | $26.98000 | $674.50 |
| 100 | $26.07500 | $2,607.50 |

