UPR10E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,124
Unit Price: $0.72000
Datasheet
Diode 100 V 2.5A Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR10E3/TR13

DigiKey Part Number
UPR10E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPR10E3/TR13
Description
DIODE STANDARD 100V 2.5A DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.5A Surface Mount DO-216
Datasheet
 Datasheet
EDA/CAD Models
UPR10E3/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-216
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.60000$7,200.00
Manufacturers Standard Package