
UM7301B | |
|---|---|
DigiKey Part Number | 150-UM7301BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM7301B |
Description | RF DIODE PIN 100V 4W AXIAL |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 4 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.7pF @ 100V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 4 W | |
Operating Temperature | - | |
Package / Case | Axial | |
Supplier Device Package | Axial |

