Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM810LENB713

DigiKey Part Number
TCM810LENB713TR-ND - Tape & Reel (TR)
TCM810LENB713CT-ND - Cut Tape (CT)
TCM810LENB713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM810LENB713
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TCM810LENB713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,997
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
25$0.38000$9.50
100$0.35000$35.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35000$1,050.00
Manufacturers Standard Package