
SG2803J | |
|---|---|
DigiKey Part Number | 150-SG2803J-ND |
Manufacturer | |
Manufacturer Product Number | SG2803J |
Description | TRANS 8NPN DARL 50V 18CERDIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Through Hole 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP | |
Base Product Number |

