Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MXLUPT48E3 | |
|---|---|
DigiKey Part Number | MXLUPT48E3-ND |
Manufacturer | |
Manufacturer Product Number | MXLUPT48E3 |
Description | TVS DIODE 48VWM 84.3VC POWERMIT1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 54V | |
Voltage - Clamping (Max) @ Ipp | 84.3V | |
Current - Peak Pulse (10/1000µs) | 1.78A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.76000 | $1,076.00 |


