
MSMBJ5358B | |
|---|---|
DigiKey Part Number | 150-MSMBJ5358B-ND |
Manufacturer | |
Manufacturer Product Number | MSMBJ5358B |
Description | VOLTAGE REGULATOR |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |

