Clamp Ipp Tvs Diode Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAD1104/TR13

DigiKey Part Number
150-MMAD1104/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MMAD1104/TR13
Description
TVS DIODE 75VWM 14SOIC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
75V (Max)
Voltage - Breakdown (Min)
90V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable