


MIC5366-1.5YC5-TR | |
|---|---|
DigiKey Part Number | 576-3201-2-ND - Tape & Reel (TR) 576-3201-1-ND - Cut Tape (CT) 576-3201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5366-1.5YC5-TR |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5366-1.5YC5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 25 | $0.10000 | $2.50 |
| 100 | $0.09000 | $9.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09000 | $270.00 |

