Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5264-KKYML-TR

DigiKey Part Number
576-1845-2-ND - Tape & Reel (TR)
576-1845-1-ND - Cut Tape (CT)
576-1845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5264-KKYML-TR
Description
IC REG LINEAR 2.6V/2.6V 10MLF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5264-KKYML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.6V, 2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA, 0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
Current - Supply (Max)
150 µA
PSRR
64dB ~ 62dB (1kHz ~ 100Hz)
Control Features
Enable
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
25$0.53000$13.25
100$0.48000$48.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48000$2,400.00
Manufacturers Standard Package