MIC5256-3.0YM5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20,144
Unit Price: $0.45000
Datasheet

Similar


Microchip Technology
In Stock: 22,639
Unit Price: $0.45000
Datasheet

Similar


Microchip Technology
In Stock: 3,812
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 3,940
Unit Price: $0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.41250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.36676
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.37852
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.34306
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,935
Unit Price: $0.63000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5256-3.0YM5-TR

DigiKey Part Number
576-1292-2-ND - Tape & Reel (TR)
576-1292-1-ND - Cut Tape (CT)
576-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5256-3.0YM5-TR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5256-3.0YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB ~ 45dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60000$1,800.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
25$0.61000$15.25
100$0.60000$60.00
* All Digi-Reel orders will add a $7.00 reeling fee.