MIC5237-3.3BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 171
Unit Price: $2.05000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Microchip Technology
In Stock: 2,331
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,590
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: $2.27000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 221
Unit Price: $2.13000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.85290
Datasheet

Similar


MaxLinear, Inc.
In Stock: 796
Unit Price: $1.65000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5237-3.3BU

DigiKey Part Number
MIC5237-3.3BU-ND
Manufacturer
Manufacturer Product Number
MIC5237-3.3BU
Description
IC REG LINEAR 3.3V 500MA TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5237-3.3BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes