
MIC29712WT | |
|---|---|
DigiKey Part Number | 576-2252-ND |
Manufacturer | |
Manufacturer Product Number | MIC29712WT |
Description | IC REG CONV INTEL 1OUT TO220-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29712WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® Plus | |
Voltage - Input | 2.25V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V ~ 16V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.75000 | $13.75 |
| 25 | $11.46000 | $286.50 |
| 100 | $10.41000 | $1,041.00 |

