
MIC2585-1LYTS | |
|---|---|
DigiKey Part Number | MIC2585-1LYTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2585-1LYTS |
Description | IC HOT SWAP CTRLR GP 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2585-1LYTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 1V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

