MIC2295BD5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7,040
Unit Price: $1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,683
Unit Price: $0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 122,600
Unit Price: $0.37000
Datasheet

Similar


Texas Instruments
In Stock: 2,285
Unit Price: $2.45000
Datasheet

Similar


Texas Instruments
In Stock: 838
Unit Price: $1.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,803
Unit Price: $2.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,999
Unit Price: $1.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,980
Unit Price: $2.16000
Datasheet

Similar


Texas Instruments
In Stock: 4,608
Unit Price: $1.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,811
Unit Price: $5.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,165
Unit Price: $5.86000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2295BD5

DigiKey Part Number
MIC2295BD5-ND
Manufacturer
Manufacturer Product Number
MIC2295BD5
Description
IC REG BOOST ADJ 1.2A TSOT23-5
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2295BD5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V (Switch)
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes