MIC2039BYM6-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9,731
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,749
Unit Price: $0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,681
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,979
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.35000

Similar


Diodes Incorporated
In Stock: 21,546
Unit Price: $0.43000
Datasheet
Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2039BYM6-T5

DigiKey Part Number
576-4190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2039BYM6-T5
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2039BYM6-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
75mOhm
Input Type
Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.