MIC2015-0.8YM6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,195
Unit Price: $1.35000
Datasheet
Power Switch/Driver 1:1 P-Channel 800mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2015-0.8YM6

DigiKey Part Number
MIC2015-0.8YM6-ND
Manufacturer
Manufacturer Product Number
MIC2015-0.8YM6
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 800mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2015-0.8YM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
800mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types