
MCP98244T-BE/MNY | |
|---|---|
DigiKey Part Number | MCP98244T-BE/MNYTR-ND - Tape & Reel (TR) MCP98244T-BE/MNYCT-ND - Cut Tape (CT) MCP98244T-BE/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP98244T-BE/MNY |
Description | IC TEMP SENSOR SPD EEPROM 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C Output 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP98244T-BE/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), EEPROM, Register Bank | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 25 | $1.08000 | $27.00 |
| 100 | $1.00000 | $100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $1.00000 | $3,300.00 |










