MCP4011T-202E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 349
Unit Price: $0.68000
Datasheet
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4011T-202E/SN

DigiKey Part Number
MCP4011T-202E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4011T-202E/SN
Description
IC DGTL POT 2.1KOHM 64TAP 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4011T-202E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
2.1k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$0.53000$1,749.00
Manufacturers Standard Package