Similar

LAN91C93I-MU | |
|---|---|
DigiKey Part Number | LAN91C93I-MU-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C93I-MU |
Description | IC CONTROLLER ETHERNET 100TQFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 20mA ~ 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |


