Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8873RLL

DigiKey Part Number
576-3461-ND
Manufacturer
Manufacturer Product Number
KSZ8873RLL
Description
IC ETHERNET SWITCH 3PORT 64-LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8873RLL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
115mA
Operating Temperature
0°C ~ 70°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.68000$6.68
25$5.57000$139.25
100$5.35000$535.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.