MFR Recommended

BM77SPP03MC2-000BAA | |
|---|---|
DigiKey Part Number | 150-BM77SPP03MC2-000BAA-ND |
Manufacturer | |
Manufacturer Product Number | BM77SPP03MC2-000BAA |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode, Class 2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 921.6kBaud | |
Power - Output | 2dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IS1677SM | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.3V | |
Current - Receiving | 70mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 30-SMD Module |


