8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89S8253-24PU

DigiKey Part Number
AT89S8253-24PU-ND
Manufacturer
Manufacturer Product Number
AT89S8253-24PU
Description
IC MCU 8BIT 12KB FLASH 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89S8253-24PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,820
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.45000$4.45
25$4.09000$102.25
100$3.93750$393.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.