

AT88SA102S-TSU-T | |
|---|---|
DigiKey Part Number | AT88SA102S-TSU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SA102S-TSU-T |
Description | IC AUTHENTICATION CHIP SOT-23-3 |
Customer Reference | |
Detailed Description | Authentication Chip SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AT88SA102S-TSU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

