
AT77SM0101BCB02VEK | |
|---|---|
DigiKey Part Number | AT77SM0101BCB02VE-ND |
Manufacturer | |
Manufacturer Product Number | AT77SM0101BCB02VEK |
Description | KIT EVALUATION FINGERCHIP |
Customer Reference | |
Detailed Description | AT77SM0101BCB02VKE FingerChip™ Biometrics Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, MCU, 16/32-Bit | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | AT77SM0101BCB02VKE | |
Note | - |

