Similar

AT43312A-AC | |
|---|---|
DigiKey Part Number | AT43312A-AC-ND |
Manufacturer | |
Manufacturer Product Number | AT43312A-AC |
Description | IC USB HUB CTRLR 4PORT 32LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT43312A-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |


